Roxburgh EMC, RES90 16A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩112,743.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩112,743.60
5 - 9₩109,867.20
10 +₩107,103.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
806-8256
제조사 부품 번호:
RES90F16
제조업체:
Roxburgh EMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Roxburgh EMC

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES90

Number of Stages

Multi Stage

Operating Frequency

DC → 60Hz

Length

115mm

Depth

57mm

Height

45mm

Capacitance

3 μF, 22nF

Dimensions

115 x 57 x 45mm

Inductance

8 mH

Leakage Current

1.02 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Roxburgh EMC RES90 Series


Roxburgh EMC RES90 series of multi-stage, single phase EMC filters featuring very high differential and common mode attenuation. The RES90 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES90 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
Very high differential and common mode attenuation
Excellent attenuation performance
For use from DC to 60Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

관련된 링크들