Infineon ICE2PCS01GXUMA1, PFC Controller 250 kHz 8-Pin, PG-DSO-8 25V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2500 units)*

₩2,455,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2500 +₩982.00₩2,453,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-1506
제조사 부품 번호:
ICE2PCS01GXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

PFC Controller

Start-up Supply Current

450A

Sub Type

AC/DC PWM-PFC Controller

Maximum Source Current

38A

Switching Frequency

250kHz

Maximum Sink Current

41A

Zero Power Detection

No

Package Type

PG-DSO-8

Pin Count

8

Minimum Supply Voltage

11V

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Length

9.52mm

Height

7.62mm

Width

8.9mm

Standards/Approvals

RoHS

Series

ICE

Maximum Operating Temperature

+125°C

Automotive Standard

No

Infineon ICE Series PFC Controller, 285kHz Switching Frequency, 11V Minimum Supply Voltage - ICE2PCS01GXUMA1


This PFC controller is a Compact AC/DC PWM-PFC controller designed for power-conversion circuits where Active power factor correction is required. It operates across a low-voltage supply range and supports continuous switching at high frequency, enabling efficient front-end regulation in constrained designs. The device is supplied in an 8-pin PG-DSO package and is specified for extended temperature operation suitable for demanding thermal environments.

Features and Benefits:


• 285kHz switching frequency enables smaller magnetics
• 11V to 25V supply range allows flexible bias sources
• 38A source current capability supports fast charge drive
• 41A sink current capacity improves dynamic response
• ±125°C rated maximum temperature ensures high-temperature tolerance

Applications


• Suitable for high-density AC/DC power supplies
• Ideal for LED driver PFC stages requiring fast switching
• Used with switch-mode converters needing tight power factor control
• Can be used for industrial power modules in elevated temperatures

What package is used for mounting and board layout considerations?


It comes in a PG-DSO-8 package which supports standard through-board soldering and Compact PCB footprints.

What thermal range can the device tolerate without derating?


The operational window spans -40°C to +125°C allowing use across low-temperature starts and high ambient conditions.

How many pins are available for control and power connections?


The device provides 8 pins enabling separate power, ground and control signalling arrangements.

Is it suitable for automotive-standard systems?


It is not specified to meet automotive standards and should be used where those certifications are not required.

관련된 링크들