ROHM BD7694FJ-E2, PFC Controller 50 kHz 8-Pin, SOP-J8 38V
- RS 제품 번호:
- 246-3827
- 제조사 부품 번호:
- BD7694FJ-E2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-3827
- 제조사 부품 번호:
- BD7694FJ-E2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | PFC Controller | |
| Maximum Source Current | 20μA | |
| Switching Frequency | 50kHz | |
| Maximum Sink Current | 20μA | |
| Mount Type | Surface | |
| Package Type | SOP-J8 | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Series | BD7694FJ | |
| Height | 1.65mm | |
| Length | 6mm | |
| Standards/Approvals | IEC 61000-3-2 Class-C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type PFC Controller | ||
Maximum Source Current 20μA | ||
Switching Frequency 50kHz | ||
Maximum Sink Current 20μA | ||
Mount Type Surface | ||
Package Type SOP-J8 | ||
Minimum Supply Voltage 10V | ||
Pin Count 8 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Series BD7694FJ | ||
Height 1.65mm | ||
Length 6mm | ||
Standards/Approvals IEC 61000-3-2 Class-C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ROHM BD series is power factor correction controller IC which operates at input voltage range of 10 V to 38 V are available in SOP-J8 package and can be used in lighting equipment, AC adopter, TV and refrigerator applications.
Boundary conduction mode PFC
Low THD circuit incorporation
Low power consumption
VCC UVLO function
ZCD by auxiliary winding
Static OVP by the VS pin
Error amplifier input short protection
Stable MOSFET gate drive
Soft start
관련된 링크들
- ROHM, PFC Controller 50 kHz 8-Pin, SOP-J8 38V
- ROHM BD7693FJ-E2, PFC Controller 50 kHz 8-Pin, SOP 38V
- ROHM BD7695FJ-E2, Power Factor Correction IC 8-Pin, SOP-J8 38V
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ
- ROHM, Power Factor Correction IC 8-Pin, SOP-J8 38V
- ROHM Multiprotocol Transceiver 8-Pin SOP-J8, BD41003FJ-CE2
- ROHM BD41033FJ-CE2, LIN Transceiver 20 kbps, 8-Pin SOP-J8
- ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C59FJ-LBE2