Schneider Electric Power Factor Correction Capacitor 40 kvar 48 kvar 3
- RS 제품 번호:
- 288-7144
- 제조사 부품 번호:
- BLRCH400A480B52
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,806,526.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,806,526.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-7144
- 제조사 부품 번호:
- BLRCH400A480B52
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 525V ac | |
| Dielectric | 0.2 W/kvar | |
| Diameter | 116mm | |
| Weight | 4.1kg | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| Series | Varplus | |
| Number of Phases | 3 | |
| Maximum Operating Temperature | 55°C | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 40kvar | |
| Height | 321mm | |
| Minimum Operating Temperature | -25°C | |
| kVAr 60Hz | 48kvar | |
| Terminal Type | Stud | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 525V ac | ||
Dielectric 0.2 W/kvar | ||
Diameter 116mm | ||
Weight 4.1kg | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
Series Varplus | ||
Number of Phases 3 | ||
Maximum Operating Temperature 55°C | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 40kvar | ||
Height 321mm | ||
Minimum Operating Temperature -25°C | ||
kVAr 60Hz 48kvar | ||
Terminal Type Stud | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy duty Power Logic PFC Capacitor is designed to improve power factor correction in electrical systems. With a range of 40/48 kvar and a maximum voltage of 525 V, this capacitor ensures efficient operation with minimal power losses. It is suitable for indoor installation and offers a biodegradable construction for environmentally conscious users.
Low dielectric losses and power losses for energy efficiency
Long service life of 130000 hours for extended usage
Environmentally friendly design
Compliant with IEC standards for quality assurance
관련된 링크들
- Schneider Electric Power Factor Correction Capacitor 36.1 kvar 43.3 kvar
- Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar
- Schneider Electric Power Factor Correction Capacitor 62 kvar 8.8 kvar
- Schneider Electric Power Factor Correction Capacitor 37.7 kvar 45.2 kvar
- Schneider Electric Power Factor Correction Capacitor 28.8 kvar 34.6 kvar
- Schneider Electric Power Factor Correction Capacitor 8.8 kvar 10.6 kvar
- Schneider Electric Power Factor Correction Capacitor 22.7 kvar 27.2 kvar
- Schneider Electric Power Factor Correction Capacitor 68 kvar 3