Schneider Electric Power Factor Correction Capacitor 28.8 kvar 34.6 kvar

Subtotal (1 unit)*

₩1,966,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,966,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
119-522
제조사 부품 번호:
BLRCH288A346B48
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

480V ac

Diameter

136mm

Weight

3.2kg

Standards/Approvals

EU RoHS, IEC 60831-1, IEC 60831-2, REACH, CHINA RoHS

Tolerance

-5 → 10 %

Series

Varplus

Maximum Operating Temperature

55°C

kVAr 60Hz

34.6kvar

Height

242mm

Minimum Operating Temperature

-25°C

kVAr 50Hz

28.8kvar

Mount Type

Horizontal and Vertical Mount

COO (Country of Origin):
IN
The Schneider Electric VarPlus Can HDuty Capacitor is a top-quality heavy-duty capacitor designed for optimal performance in power distribution networks. With a maximum capacity of 34.6 kvar at 480V and 60Hz, this capacitor is reliable and efficient. It is built with a special metallized polypropylene film material and non-PCB dry PUR resin impregnation, ensuring a long service life and high durability. The capacitor is designed for indoor installation and complies with IEC standards for safety and performance. It is a Green Premium product, free of toxic heavy metals and mercury, making it an environmentally friendly choice for various applications.

Metallized polypropylene film material for durability

Non-PCB dry PUR resin impregnation for longevity

Compliance with IEC standards for safety

Environmental-friendly design with no toxic heavy metals or mercury

관련된 링크들