RS Better World

Schneider Electric Power Factor Correction Capacitor 150 kvar 150 kvar 3

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-9435
제조사 부품 번호:
VLVAW2N03510AB
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Standards/Approvals

IEC 61921, IEC 61439-1, IEC 61439-2

Weight

131kg

Number of Phases

3

Better World Claim

Designed for Disassembly

Better World Product

Yes

kVAr 60Hz

150kvar

Tolerance

-5 → 10 %

kVAr 50Hz

150kvar

Length

300mm

Height

1.2m

Series

VarSet

Mount Type

Floor Standing

Width

800mm

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

제외

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

관련된 링크들