RS Better World
Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- RS 제품 번호:
- 276-9437
- 제조사 부품 번호:
- VLVAW3N03514AB
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-9437
- 제조사 부품 번호:
- VLVAW3N03514AB
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Dielectric | PowerLogic PFC Capacitor | |
| Standards/Approvals | CE, IEC 61921, IEC 61439-2, ASEFA, IEC 61439-1, EAC | |
| Weight | 175kg | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| kVAr 60Hz | 250kvar | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 250kvar | |
| Length | 300mm | |
| Height | 1.2m | |
| Number of Phases | 3 | |
| Mount Type | Floor Standing | |
| Width | 1m | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Series | VarSet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Dielectric PowerLogic PFC Capacitor | ||
Standards/Approvals CE, IEC 61921, IEC 61439-2, ASEFA, IEC 61439-1, EAC | ||
Weight 175kg | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
kVAr 60Hz 250kvar | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 250kvar | ||
Length 300mm | ||
Height 1.2m | ||
Number of Phases 3 | ||
Mount Type Floor Standing | ||
Width 1m | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Series VarSet | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
관련된 링크들
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 238 kvar 238 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 250 kvar
- Schneider Electric Power Factor Correction Capacitor 125 kvar 125 kvar 3
- Schneider Electric Power Factor Correction Capacitor 150 kvar 150 kvar 3
- Schneider Electric Power Factor Correction Capacitor 175 kvar 175 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 137.5 kvar 3