Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- RS 제품 번호:
- 211-2695
- 제조사 부품 번호:
- BLRCH500A000B40
- 제조업체:
- Schneider Electric
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩618,360.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩618,360.00 |
| 5 + | ₩556,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-2695
- 제조사 부품 번호:
- BLRCH500A000B40
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated DC Voltage | 415V dc | |
| Weight | 5.3kg | |
| Diameter | 136mm | |
| Standards/Approvals | IEC 60831-2, IEC 60831-1 | |
| Number of Phases | 3 | |
| Maximum Operating Temperature | 55°C | |
| Height | 321mm | |
| Length | 250mm | |
| kVAr 50Hz | 50kvar | |
| Tolerance | -5 → 10 % | |
| Series | VarplusCan | |
| Mount Type | Horizontal and Vertical Mount | |
| Width | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Stud | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated DC Voltage 415V dc | ||
Weight 5.3kg | ||
Diameter 136mm | ||
Standards/Approvals IEC 60831-2, IEC 60831-1 | ||
Number of Phases 3 | ||
Maximum Operating Temperature 55°C | ||
Height 321mm | ||
Length 250mm | ||
kVAr 50Hz 50kvar | ||
Tolerance -5 → 10 % | ||
Series VarplusCan | ||
Mount Type Horizontal and Vertical Mount | ||
Width 70mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Stud | ||
- COO (Country of Origin):
- IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.
Saving in panel space due to compact design and higher kvar range
High Performance & Long life
High over current handling
Unique disconnection system and in-built discharge device
Flexibility in installation - upright and horizontal
관련된 링크들
- Schneider Electric Power Factor Correction Capacitor PFC 30 kvar 36 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 13.8 kvar 16.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 12.5 kvar 15 kvar 3