Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar

Subtotal (1 unit)*

₩78,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 8 개 단위 배송
  • 추가로 2026년 12월 10일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩78,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-428
제조사 부품 번호:
BLRCH025A030B40
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Correction Capacitor

Diameter

50mm

Weight

700g

Standards/Approvals

IEC 60831-2, IEC 60831-1

Height

245mm

kVAr 50Hz

2.5kvar

kVAr 60Hz

3kvar

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Series

Hduty

Mount Type

Horizontal

Terminal Type

Double FASTON

COO (Country of Origin):
IN
The Schneider Electric Capacitor is designed to enhance the efficiency of power systems by providing reliable reactive power compensation. Built for heavy-duty applications, it operates effectively at 400V across both 50Hz and 60Hz networks. With a service life of up to 130,000 hours and a robust construction featuring metallized polypropylene film, this capacitor ensures sustainability and efficiency in electrical operations. Its compact design measures 50mm in diameter and 245mm in height, making it suitable for various indoor installations. The unit also meets multiple international standards, ensuring dependability and compliance in diverse environments.

2.5 kvar at 50Hz and 3 kvar at 60Hz ensure versatile operational capabilities

Continuous overcurrent capacity of 1.8 times the rated current enhances durability under load

Capacitance tolerance ranges from -5% to 10%, offering reliable performance in varied conditions

Dielectric losses of less than 0.2 W/kvar increase overall efficiency

Maximum switching operations per year are rated at 7000, suitable for frequent cycling needs

Designed for indoor installation, making it ideal for numerous commercial applications

IP20 rating protects against solid objects greater than 12.5mm, ensuring safe operations

Sustainably packaged using recycled cardboard and free from single-use plastics

관련된 링크들