Igus 4 Core, Green Multi-Core Main Power Cable 85 °C, 100 m Thermoplastic Elastomer
- RS 제품 번호:
- 240-9655
- 제조사 부품 번호:
- CFBUS.060 (100m)
- 제조업체:
- Igus
Subtotal (1 reel of 100 metres)*
₩2,260,220.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩2,260,220.00 | ₩22,602.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-9655
- 제조사 부품 번호:
- CFBUS.060 (100m)
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Multi-Core Main Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Jacket Material | Thermoplastic Elastomer | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC, EN, RoHS, UL, VDE | |
| Cable CSA | 0.38mm² | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Nickel Chrome | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Multi-Core Main Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Jacket Material Thermoplastic Elastomer | ||
Conductor Type Stranded | ||
Standards/Approvals EAC, EN, RoHS, UL, VDE | ||
Cable CSA 0.38mm² | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Nickel Chrome | ||
- COO (Country of Origin):
- DE
The Igus chainflex TPE Profinet (4x0.38)C typical application areas, for extremely heavy duty applications ,almost unlimited resistance to oil, also with bio-oils ,indoor and outdoor applications without direct solar radiation ,unsupported travels and gliding applications of up to 400 m and more ,bus connection cable for storage and retrieval units, machining units/machine tools, quick handling clean room, semiconductor insertion, indoor cranes, low-temperature applications.
Requirements For extremely heavy duty applications
Outer jacket TPE
Overall shield
Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA
Flame retardant
Hydrolysis and mi
관련된 링크들
- Igus 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Thermoplastic Elastomer
- Igus 2 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Thermoplastic Elastomer
- Igus CFBUS.LB 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Polyvinyl Chloride
- Igus 2 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Polyvinyl Chloride
- Igus 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Polyvinyl Chloride
- Igus Ethernet Cable, 100 m, Red lilac, Thermoplastic Elastomer
- Igus chainflex CFBUS Data Cable, 4 Cores 0.38mm² 21 AWG, Screened, 25 m, Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable, 4 Cores 0.38mm² 21 AWG, Screened, 50 m, Purple Thermoplastic Elastomer Sheath