Igus 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Thermoplastic Elastomer

Subtotal (1 reel of 100 metres)*

₩3,958,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩3,958,600.00₩39,586.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-9653
제조사 부품 번호:
CFBUS.049 (100m)
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Multi-Core Main Power Cable

Number of Cores

4

Jacket Colour

Red lilac

Cable Length

100m

Jacket Material

Thermoplastic Elastomer

Conductor Type

Stranded

Standards/Approvals

EAC, EN, RoHS, UL, VDE

Cable CSA

0.15mm²

Maximum Operating Temperature

85°C

Conductor Material

Nickel Chrome

COO (Country of Origin):
DE
The Igus chainflex TPE CAT6 (4x(2x0.15))C typical application areas, for extremely heavy duty applications ,almost unlimited resistance to oil, also with bio-oils ,indoor and outdoor applications without direct solar radiation ,unsupported travels and gliding applications of up to 400 m and more ,bus connection cable for storage and retrieval units, machining units/machine tools, quick handling clean room, semiconductor insertion, indoor cranes, low-temperature applications.

Requirements For extremely heavy duty applications

Outer jacket TPE

Overall shield

Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA

Flame retardant

Hydrolysis and mi

관련된 링크들