HellermannTyton 435-00838 PRESSGEL-SI-CL Silicone Sealant Transparent Silicone Sealant, 310 ml

Subtotal (1 unit)*

₩62,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩62,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-1957
제조사 부품 번호:
435-00838 PRESSGEL-SI-CL
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Silicone Sealant

Kit Contents

Transparent Silicone Sealant

Standards/Approvals

No

Package Size

310 ml

COO (Country of Origin):
IT

HellermannTyton Silicone Sealant, 310ml Package size, Transparent - 435-00838 PRESSGEL-SI-CL


This spade connector is a male PCB tab quick disconnect designed to facilitate secure electrical connections. Specifically sized at 6.35mm x 0.81mm, it features a straight orientation, making it easy to install in various applications. Manufactured to high standards, this uninsulated spade connector is ideal for reliable solder termination and is composed of brass with tin plating to enhance conductivity.

Features & Benefits


• Quick disconnect functionality enables efficient connection and disconnection

• Uninsulated design allows flexibility in various applications

• Strong brass construction ensures durability and longevity

• Straight orientation simplifies installation and usage

• Tin plating on contacts improves electrical conductivity and reliability

• Designed for optimal crimp quality ensuring secure connections

Applications


• Used in automated assembly equipment for efficient wiring

• Ideal for connecting wires in electronic devices and appliances

• Commonly found in automotive for quick and durable connections

• Utilised in robotics for reliable actuator connections

• Suitable for installation in power distribution units for enhanced connectivity

How does the brass material benefit in terms of durability?


Using brass for this connector ensures resistance to corrosion, providing a longer lifespan and reliable performance in various environmental conditions.

Is there any consideration for crimp quality with this connector?


Yes, it is recommended to use crimp quality equipment to ensure proper termination, which enhances the connection's reliability and decreases the likelihood of failure.

What type of termination method is recommended for this connector?


Solder termination method is advised, allowing for a robust connection that can withstand mechanical stress and thermal variations.

Can this connector be used in outdoor applications?


While the uninsulated nature offers flexibility, caution should be exercised in outdoor applications due to the potential exposure to moisture and environmental factors. It is advisable to consider insulation based on the specific application's requirements.

관련된 링크들