Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- RS 제품 번호:
- 812-5352
- 제조사 부품 번호:
- Loctite 5980
- 제조업체:
- Loctite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,900.00
재고있음
- 803 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩44,900.00 | - |
| 10 - 49 | ₩44,100.00 | 1% |
| 50 + | ₩36,300.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 812-5352
- 제조사 부품 번호:
- Loctite 5980
- 제조업체:
- Loctite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Loctite | |
| Product Type | Gasket Sealant | |
| Application | Gasket Sealing | |
| Colour | Black | |
| Anaerobic | No | |
| Strength | High | |
| Package Size | 100 ml | |
| Product Form | Paste | |
| Trade Name | SI 5980 | |
| Package Type | Tube | |
| Cure Time | 0.5 h | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Chemical Composition | Alkoxy Silicone | |
| Specific Gravity | 1.4 | |
| Maximum Operating Temperature | 250°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Loctite | ||
Product Type Gasket Sealant | ||
Application Gasket Sealing | ||
Colour Black | ||
Anaerobic No | ||
Strength High | ||
Package Size 100 ml | ||
Product Form Paste | ||
Trade Name SI 5980 | ||
Package Type Tube | ||
Cure Time 0.5 h | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Chemical Composition Alkoxy Silicone | ||
Specific Gravity 1.4 | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- IT
Loctite Pipe & Thread Sealant Paste
The Loctite black 100ml pipe and thread sealant paste for gasket sealing is designed specifically for gasketing applications. It withstands online, low-pressure tests carried out before the product begins to cure. This product is composed of alkoxy silicone. Typical applications include stamped sheet metal covers (timing covers and oil sumps) where good oil resistance and the ability to withstand high joint-movement is required.
Features and Benefits
Cure time is 0.5 hours
High strength
Excellent oil resistant
Good glycol resistance
Operating temperature ranges between -55°C and 250°C
Leading in health and safety features
Applications
Gasket sealing
Flange sealant
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite 5368 Black Sealant Paste 310 ml Cartridge
- Loctite 595 Transparent Sealant Paste 100 ml Tube
- Hylomar INSTANT GASKET Translucent Sealant Non-Slump Paste 40 ml Tube
- 3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
- RS PRO RS Components Neutral Silicone Sealant White Sealant Paste 310 ml Cartridge
- RS PRO RS Components Neutral Silicone Sealant Black Sealant Paste 310 ml Cartridge