RS PRO 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS 제품 번호:
- 278-0320
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩44,680.00
재고있음
- 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩44,680.00 |
| 5 - 9 | ₩40,220.00 |
| 10 - 24 | ₩36,180.00 |
| 25 - 49 | ₩32,580.00 |
| 50 + | ₩29,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0320
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Plated | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 19.05mm | |
| Height | 31.86mm | |
| Series | RS PRO | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Plated | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 19.05mm | ||
Height 31.86mm | ||
Series RS PRO | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- CN
This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.
Features and Benefits
Applications
These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush