RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩43,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 118 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩43,140.00
5 - 9₩38,840.00
10 - 24₩34,940.00
25 - 49₩31,440.00
50 +₩28,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-0313
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Bush

Termination Style

Solder Plated

Shaft Length

20.6mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

39.67mm

Depth

19.05mm

Standards/Approvals

RoHS, REACH

Height

31.86mm

Actuator Type

Slotted Shaft

Series

RS PRO

Tolerance ±

5%

COO (Country of Origin):
CN


This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.

Features and Benefits


  • Bushing and servo mount designs available

  • Shaft length 20.6mm

  • Shaft diameter 6.35mm

  • Mounting type panel mount

  • Element material wire wound

  • Applications


    These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들