KEMET 3.3 μF Surface Polymer Capacitor, 35V dc
- RS 제품 번호:
- 204-9729
- 제조사 부품 번호:
- T598B335M035ATE150
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩22,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩9,960.00
재고있음
- 추가로 2026년 11월 23일 부터 1,910 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 495 | ₩1,992.00 | ₩9,960.00 | - |
| 500 - 995 | ₩1,948.00 | ₩9,740.00 | ₩22,000.00 |
| 1000 + | ₩1,900.00 | ₩9,500.00 | ₩92,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-9729
- 제조사 부품 번호:
- T598B335M035ATE150
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Positive | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 2.8 x 3.5 x 1.9 mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Series | KO-CAP | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Leakage Current | 11.6μA | |
| Dissipation Factor | 8% | |
| Ripple Current | 950mA | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 3.3μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Positive | ||
Lead Pitch 1.1mm | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 2.8 x 3.5 x 1.9 mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Length 3.5mm | ||
Series KO-CAP | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Leakage Current 11.6μA | ||
Dissipation Factor 8% | ||
Ripple Current 950mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
관련된 링크들
- KEMET 3.3 μF Surface Polymer Capacitor, 35V dc
- KEMET 33 μF Surface Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Polymer Capacitor, 35V dc
- KEMET 4.7 μF Surface Polymer Capacitor, 35V dc
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Polymer Capacitor, 35V dc
- KEMET 150 μF Surface Polymer Capacitor, 4V dc