KEMET 3.3 μF Surface Polymer Capacitor, 35V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tape of 2000 units)*

₩1,396,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
절감
2000 - 8000₩698.00₩1,396,800.00-
10000 +₩684.00₩1,368,800.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-9728
제조사 부품 번호:
T598B335M035ATE150
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

3.3μF

Voltage

35V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Positive

Lead Pitch

1.1mm

Tolerance

±10 %

Maximum Operating Temperature

125°C

Dimensions

2.8 x 3.5 x 1.9 mm

Length

3.5mm

Depth

2.8mm

Series

KO-CAP

Height

1.9mm

Electrolyte Type

Solid

Leakage Current

11.6μA

Ripple Current

950mA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

AEC-Q200

Lifetime

2000 h

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.

Ultra low ESR

ESR values down to 5mO

TS 16949 certified plants

Subject to PPAP/PSW and change control

Meets or exceeds EIA standard 535BAAC

Tape & Reel standard packaging per EIA 481

Halogen-free epoxy and RoHS compliant

관련된 링크들