KEMET 330 μF Surface Polymer Capacitor, 4V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
204-9723
제조사 부품 번호:
T598V337M004ATE025
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

330μF

Voltage

4V dc

Mount Type

Surface

Package/Case

7343-20

Polarity

Positive

Lead Pitch

3.8mm

Tolerance

±10 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 1.9 mm

Length

7.3mm

Series

KO-CAP

Depth

4.3mm

Height

1.9mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

4A

Leakage Current

132μA

Lifetime

2000 h

Automotive Standard

AEC-Q200

Dissipation Factor

10%

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.

Ultra low ESR

ESR values down to 5mO

TS 16949 certified plants

Subject to PPAP/PSW and change control

Meets or exceeds EIA standard 535BAAC

Tape & Reel standard packaging per EIA 481

Halogen-free epoxy and RoHS compliant

관련된 링크들