RS PRO Polishing Kit General Purpose & Stainless Steel Containing Arbor, Polishing Buff, Polishing Compound

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 kit)*

₩67,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 24 개 단위 배송
  • 추가로 2027년 1월 06일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
절감
1 - 4₩67,180.00-
5 +₩55,300.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
488-5596
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Polishing Kit

Application

General Purpose & Stainless Steel

Kit Contents

Arbor, Polishing Buff, Polishing Compound

Standards/Approvals

RoHS

제외

COO (Country of Origin):
GB

RS PRO 2 x 114 g Polishing Kit, 4 in, Containing Arbour, Polishing Buff, Polishing Compound


Need to polish your hard metal objects? This RS PRO polishing kit is designed for tough polishing jobs on iron and stainless steel.

Attach the pads to your power tools like grinders with the included tapered spindle and arbour to easily polish items. The leather-type centres prevent the fraying of the buffs to make them durable and long-lasting.

Use the rigid stitched pad and abrasive grey bar to remove dirt and scratches, preparing your ferrous metals for proper polishing. The soft multifold pad and blue bar create a finished shine and smooth surface that repels the build-up of impurities like rust on the surface. You can use this product on items in your home, garage and workshop.

Features and Benefits


• General purpose

• Stainless steel application

• Bar weight of 2 x 114 g

• Kit contents of arbour, polishing buff and polishing compound

• Mop diameter of 4 in

관련된 링크들