RS PRO Polishing Kit Delicate Polishing, Finishing Containing Shaft, Fold Felt Buff
- RS 제품 번호:
- 146-3845
- 제조업체:
- RS PRO
Subtotal (1 Bag of 3 units)*
₩7,020.00
재고있음
- 153 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩7,020.00 | ₩2,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-3845
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Polishing Kit | |
| Application | Delicate Polishing, Finishing | |
| Kit Contents | Shaft, Fold Felt Buff | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Polishing Kit | ||
Application Delicate Polishing, Finishing | ||
Kit Contents Shaft, Fold Felt Buff | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- CN
RS PRO 3 Fold Felt Buff Kit (2.35mm Spindle)
A 3 piece polishing mop set of 3-fold felt buffs formed from layers of felt folded over each other allowing the buff to be loaded with a large amount of polishing compound compared to its size. As the buff rotates on the spindle the fabric unfolds to cover a larger surface and deliver a more effective polish.;As the felt mop is capable of holding a larger amount of polish it can be used for long periods without the need to refill and the layered construction of the polishing buff enables it to evenly and effectively distribute the compound resulting in a smooth, shiny and uniform finish.;Ideal for use on a wide range of materials including stone, marble and delicate finishing work on metals, plastics and glass.;The buff is attached to a 2.35mm spindle and can be used in a variety of tools including air tools, flexi shafts and mini drills. The perfect polishing buff for the professional and the hobbyist.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Polishing Kit General Purpose & Stainless Steel Containing Arbor, Polishing Buff, Polishing Compound
- RS PRO Plastic Polishing Kit Plastic and Bakelite Polishing Kit Containing Brown Bar, Tapered Spindle, Buff Bar, 100 mm
- Polishing & Finishing
- SAM Polishing Kit Polishing Kit Containing Wool Polishing
- Bosch Polishing & Finishing Accessory for Automotive Metal
- Phoenix Contact Polishing Kit Fibre Optics Containing Polishing Discs x 2, Polisher x 1
- 3M Polishing & Finishing Hot Met Pad for CONV FOAM PAD
- 3M Polishing & Finishing Hot Met Pad for Quick Connect Adaptor