Trendnet 3 Port PoE Injector, 240V ac Input 12 W

Subtotal (1 unit)*

₩174,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
649-639
제조사 부품 번호:
TPL-430AP
제조업체:
Trendnet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Trendnet

Input Voltage

240V ac

Product Type

PoE Injector

Maximum Data Rate

1200Mbps

Number of Outputs

3

Power

12W

Length

255mm

Width

130mm

Minimum Operating Temperature

0°C

Depth

75mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE, FCC, IC, UL

Weight

332g

Series

TPL-430AP

Number of Ethernet Ports

3

COO (Country of Origin):
CN
The Trendnet access point harnesses the power of your existing electrical infrastructure, transforming it into a seamless wireless network solution. With its dual-band AC1200 capabilities, it ensures robust connectivity in every corner of your home or office. Enhanced performance is achieved through MIMO technology combined with Beamforming, elevating range and speed. Installation is a breeze as the adapters effortlessly auto-connect right out of the box, creating a hassle-free experience. The WiFi Clone function speeds up integration by duplicating your existing network settings, allowing for a quick and efficient setup. Whether you're streaming, gaming, or working from home, this powerline access point meets the demands of modern connectivity.

Utilises existing electrical lines to provide a powerful networking solution

Supports dual-band frequencies for optimal device connectivity

MIMO technology significantly boosts both performance and range

Features a WiFi Clone button for swift and easy setup

Three gigabit ports enable high-speed wired connections

Pre-encrypted for enhanced security and user convenience

Supports multiple adapters, allowing scalability in your network

Auto-connect feature simplifies installation with minimal effort

Compatible with older Powerline adapters ensuring versatility

Backed by a comprehensive three-year warranty for peace of mind

관련된 링크들