Crescent 1 WKFPNS1EU, Pocket Knife Knife 184mm, 100 mm Closed Length, 155 g

Subtotal (1 unit)*

₩31,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
118-758
제조사 부품 번호:
WKFPNS1EU
제조업체:
Crescent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crescent

Product Type

Knife

Knife Type

Pocket Knife

Handle Material

ABS (Durable Plastic)

Closed Length

100mm

Overall Length

184mm

Keychain

No

Series

WKFPNS1EU

Weight

155g

Tool Material

Titanium Coated Stainless Steel (Blade)

Number of Tools

1

Standards/Approvals

RoHS

제외

COO (Country of Origin):
CN

Weller WKFPNS1EU Series Knife, 184mm Overall Length, 100mm Closed Length - WKFPNS1EU


This knife is a compact folding tool designed for everyday cutting tasks and portable carry. It combines a single working blade with a robust handle material to offer a balance of corrosion resistance and everyday usability. The product is suited to fieldwork, general maintenance, and outdoor activities where a compact, portable cutting implement is required.

Features and Benefits:


• Titanium-coated blade reduces surface corrosion and wear
• Single-tool construction simplifies operation and maintenance
• Handle formed from ABS delivers impact resistance and grip
• Conforms to RoHS standards for restricted substances compliance
• Lightweight 155 g mass eases extended pocket or belt carry

Applications


• Suitable for maintenance tasks requiring a corrosion-resistant blade
• Ideal for outdoor activities needing a compact folding tool
• Used for workshop tasks where a single durable blade suffices
• Can be used by technicians for on-site cut and strip operations

What blade material characteristics affect cutting durability?


The cutting edge is made from stainless steel with a titanium coating that gives enhanced surface hardness and improved resistance to abrasion compared with uncoated stainless alternatives.

How compact is it when stored for transport?


When folded, it reduces to a closed length of 100mm enabling discreet storage in pockets or small toolkits.

What are the handling and balance considerations?


The handle is moulded from ABS which keeps overall weight moderate while providing a stable gripping surface for controlled cuts.

What is the operational span when opened?


When deployed for use the overall assembly extends to 184mm offering greater reach and leverage for cutting tasks.

관련된 링크들