Leatherman 14 REV, Pocket Knife Knife 152.4mm, 100 mm Closed Length, 168 g
- RS 제품 번호:
- 252-7007
- 제조사 부품 번호:
- 832130
- 제조업체:
- Leatherman
Subtotal (1 unit)*
₩101,660.00
재고있음
- 141 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩101,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-7007
- 제조사 부품 번호:
- 832130
- 제조업체:
- Leatherman
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Leatherman | |
| Product Type | Multitool | |
| Knife Type | Pocket Knife | |
| Handle Material | Stainless Steel | |
| Closed Length | 100mm | |
| Overall Length | 152.4mm | |
| Series | REV | |
| Weight | 168g | |
| Number of Tools | 14 | |
| Tool Material | 420HC Stainless Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Leatherman | ||
Product Type Multitool | ||
Knife Type Pocket Knife | ||
Handle Material Stainless Steel | ||
Closed Length 100mm | ||
Overall Length 152.4mm | ||
Series REV | ||
Weight 168g | ||
Number of Tools 14 | ||
Tool Material 420HC Stainless Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The Leatherman Rev product allows you to grab a toolbox full of functionality and keep it at your fingertips, no matter where you might be under the hood, at the campground. The Rev has an outside accessible 420HC blade and a replaceable pocket clip.
Toolbox full of functionality
A knife blade that locks into place when fully deployed
Replaceable pocket clip
It is an multi tool features tool
Accessible while the tool is in its folded or closed position
관련된 링크들
- Leatherman WINGMAN, Pocket Knife Knife 152.4mm, 97 mm Closed Length, 198.4 g
- Leatherman SIDEKICK, Pocket Knife Knife 152.4mm, 97 mm Closed Length, 198.4 g
- Leatherman Not Found, Pocket Knife Knife 152.4mm, 100 mm Closed Length, 142 g
- Leatherman, Pocket Knife Knife, 100 mm Closed Length, 142 g
- Leatherman Standard, Pocket Knife Knife, 107,8mm Closed Length, 215,46g
- Leatherman 19 Leatherman Super Tool 300, Pocket Knife Knife 177.8mm, 115 mm Closed Length, 272.15 g
- Leatherman 832385, Pocket Knife Knife 149mm, 87 mm Closed Length, 36.9 g
- Leatherman 15 CURL, Pocket Knife Knife 158.75mm, 100 mm Closed Length, 212 g