Festo Panel Mounting Visual Indicator
- RS 제품 번호:
- 203-8616
- 제조사 부품 번호:
- OH-22-GN
- 제조업체:
- Festo
Subtotal (1 unit)*
₩117,380.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩117,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-8616
- 제조사 부품 번호:
- OH-22-GN
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Visual Indicator | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Thread Gender | Female, Male | |
| Standards/Approvals | ISO 8573-1:2010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Visual Indicator | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Thread Gender Female, Male | ||
Standards/Approvals ISO 8573-1:2010 | ||
- COO (Country of Origin):
- DE
Festo Visual Indicator For Pressure, G1/8 Pneumatic Connection - OH-22-GN
This visual indicator from Festo lets you know when the control pressure in your pneumatic circuit has been reached. It works together with other instruments, like gauges and valves, and helps to keep your compressed air system running safely. When it's activated, a green sleeve is automatically pushed into its sight cap, so you'll know when your system's running at the right pressure level. A reflecting surface on the indicator means you can see it clearly from any angle. With a light weight of just 25g, this unit is easy to install and won't add any strain on your compressed air system.
Features & Benefits
• Suitable for use in hazardous areas where explosive atmospheres may be present
• Broad ambient temperature range between -10°C and +45° for compatibility with demanding environments
• Versatile, as you can use it with both lubricated and unlubricated compressed air
Applications
• Automotive manufacturing
• Industrial process control
• Warehouses and packaging facilities
• Pharmaceutical industry
Where should I mount this indicator?
This device is designed for panel mounting, so you can install it securely onto your equipment's enclosure.
관련된 링크들
- Festo Panel Mounting Visual Indicator 8 bar
- Festo Panel Mounting Visual Indicator
- Festo Panel Mounting Pressure Indicator 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- SMC Red Panel Mounting Visual Indicator 0.8 Mpa