현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 278-6643
- 제조사 부품 번호:
- CPX-CEC-C1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Series | CPX | |
| Model Number | 567347 | |
| Standards/Approvals | CODESYS Level 2, VDMA24364-B2-L, RoHS-compliant, IEC 61131-3, IEEE 802.3, IEEE 802.3u | |
| Product Type | Block Assembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Series CPX | ||
Model Number 567347 | ||
Standards/Approvals CODESYS Level 2, VDMA24364-B2-L, RoHS-compliant, IEC 61131-3, IEEE 802.3, IEEE 802.3u | ||
Product Type Block Assembly | ||
- COO (Country of Origin):
- DE
Festo CPX Series Block Assembly, 18 to 30V DC Power Supply Voltage - CPX-CEC-C1, Numeric Part Number:567347
This block assembly is an essential component in automation systems, facilitating efficient control processes. Its advanced design caters to users in automation, electronics, and mechanical sectors, promoting seamless integration and improved performance in industrial settings. With robust features and dependable functionality, it significantly enhances control systems.
Features & Benefits
• Supports multiple communication protocols for versatile connectivity
• IP65 and IP67 ratings provide protection against dust and water
• Comprehensive diagnostics improve system reliability and maintenance
• Compatible with several CODESYS programming languages for flexibility
• Compact size and lightweight design allow for straightforward installation
Applications
• Utilised in pneumatic control systems for complex operations
• Integrated into industrial machinery for improved performance
• Employed in robotics for precise control and automation
• Used in electrical systems requiring dependable data communication
What types of communication protocols can the device support?
It supports protocols such as CODESYS Level 2, Modbus TCP, and TCP/IP, providing flexible communication options.
How does the device handle diagnostics for troubleshooting?
It features both channel-oriented and module-oriented diagnostics, enabling users to identify issues efficiently and maintain optimal performance.
What are the programming options available for this device?
It can be programmed using CODESYS V2.3, supporting multiple languages for flexibility and ease of use.
How do I configure the device for my system?
Configuration can be performed via DHCP, CODESYS, or an MMI, ensuring user-friendly setup and integration.