SMC SY30M Connector Block Assembly, SY30M-14-9A1

Subtotal (1 unit)*

₩65,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩65,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
645-898
제조사 부품 번호:
SY30M-14-9A1
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Sub Type

Connector Block Assembly

Series

SY30M

Standards/Approvals

RoHS

Product Type

Connector Assembly

Model Number

SY30M-14-9A1

COO (Country of Origin):
JP

SMC SY30M Series Mount Accessory for Pneumatic Valve, Connector Block Assembly - SY30M-14-9A1


This mount accessory for pneumatic valve provides a dedicated connector Block assembly intended to support and Interface pneumatic valves within control systems. Designed by SMC, it functions as a mounting solution that secures and organises valve connections, simplifying installation and integration in automated equipment and machinery.

Features & Benefits


• Connector Block assembly enables orderly valve terminations
• Mount accessory supports streamlined valve installation workflows
• Compatible design reduces assembly time on control manifolds
• Robust Interface improves secure mechanical and pneumatic alignment

Applications


• Suitable for mounting pneumatic valves in automation panels
• Ideal for use in electro-mechanical control cabinets
• used with valve arrays on production-line manifolds
• Can be used for organising valve connections in test rigs

How does the product aid installation processes?


It provides a purpose-built mounting Interface that organises valve connections and reduces handling during assembly.

Which component category does this belong to within system design?


It is classified as a mount accessory for pneumatic valve applications and serves as a connector Block assembly.

Is this intended for single valve units or multiple-valve arrangements?


The configuration suits use where a dedicated mounting/connection Block is required for valve installations, including multi-valve setups.

What nomenclature should engineers reference when specifying this item?


Refer to the manufacturer and the connector Block assembly designation when ordering or specifying components.

관련된 링크들