SMC SY30M Manifold Block, SY30M-2-1DA-C4-NA

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
645-901
제조사 부품 번호:
SY30M-2-1DA-C4-NA
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Sub Type

Manifold Block

Series

SY30M

Standards/Approvals

RoHS

Product Type

Manifold Block

Model Number

SY30M-2-1DA-C4-NA

SMC SY30M Series Mount Accessory for Pneumatic Valve, Manifold Block Sub - SY30M-2-1DA-C4-NA


This mount accessory for pneumatic valve is a manifold Block designed to organise and secure multiple valve connections within pneumatic systems. It provides a centralised Interface for mounting valves and routing compressed Air to downstream components in automation, electronic control and mechanical assemblies.

Features & Benefits


• Modular manifold design reduces plumbing complexity and leak points
• Enables consolidated valve mounting for Compact installations
• Compatible with standard solenoid valve interfaces for quick fitting
• Streamlines pneumatic distribution to accelerate assembly processes
• Suited to repetitive installation demands for consistent alignment

Applications


• Suitable for centralised valve installation in industrial automation panels
• Ideal for Aircraft ground support pneumatic distribution systems
• used with factory floor solenoid valves for machine control routines
• Can be used for compressed Air routing in test rigs and benches

What materials and construction methods are used to withstand repetitive use?


It is produced by an established Pneumatic Components manufacturer using processes intended for Durable manifold blocks that tolerate regular valve changes and routine maintenance cycles.

How does it aid hydraulic versus pneumatic system layouts?


The component is intended specifically for gas-based distribution and provides porting and mounting geometry tailored to pneumatic valves rather than liquid-hydraulic requirements.

Can it simplify servicing and replacement of individual valves?


Yes, its centralised mounting approach allows removal and replacement of single valves without reworking the entire distribution piping, minimising downtime.

What operational environments is it aimed at within industry sectors?


It is targeted at automation, electrical, electronics and mechanical installations where Compact valve grouping and organised Air routing are priorities.

관련된 링크들