Festo 16 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-16X55-SV-N-G14F G 1/4

Subtotal (1 unit)*

₩79,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-0074
제조사 부품 번호:
OGVM-16X55-SV-N-G14F
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Connection Size

G 1/4

Product Type

Vacuum Cup

Pad Diameter

16mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

G 1/4

Series

OGVM

Holding Force

36N

Standards/Approvals

RoHS

Model Number

8073852

COO (Country of Origin):
DE

Festo OGVM Series Vacuum Cup, 36N Holding Force, NBR Pad Material - OGVM-16X55-SV-N-G14F


This vacuum cup by Festo, is designed to provide a holding force of 36 N. The product features a flat NBR material pad with a diameter of 16x55mm. Ideal for various industrial applications, this vacuum cup offers high precision and reliability.

Features & Benefits


• The vacuum cup pad diameter of 16x55mm ensures optimal contact with workpieces

• The NBR material of the flat vacuum pad offers durability and secure grip

• Festo's OGVM series ensure high-quality performance and compatibility

• The holding force of 36 N provides stability during operation

• Suitable for a wide range of applications, from automation to mechanical industries

Applications


• Ideal for use in automated manufacturing processes

• Can be used for handling delicate workpieces with precision

• Suitable for pick-and-place operations in electronics assembly

Can it handle workpieces with varying shapes and sizes?


Yes, the vacuum cup is designed to accommodate different workpiece sizes and shapes.

Will it provide a reliable holding force in various working conditions?


The vacuum cup's holding force of 36 N ensures stability in diverse operational settings.

Is it compatible with Festo's other vacuum cup accessories?


Yes, this vacuum cup can be easily integrated with Festo's range of vacuum cup accessories.

관련된 링크들