Festo 10 mm Bellow Polyurethane Suction Cup ESS-10-BU M4

Subtotal (1 unit)*

₩30,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 32 개 단위 배송
  • 추가로 2026년 11월 20일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-8428
제조사 부품 번호:
ESS-10-BU
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Pad Diameter

10mm

Connection Size

M4

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

ESS

Holding Force

4.7N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189375

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 10mm Pad Diameter, 4.7N Holding Force - ESS-10-BU, Numeric Part Number: 189375


This suction cup is a Compact vacuum handling pad designed for automated pick-and-place tasks in industrial environments. It uses a flexible bellows pad to conform to uneven surfaces and connects to vacuum systems via a top-mounted vacuum port. The construction and material selection make it suitable for handling delicate components in electronics and precision mechanical assembly.

Features and Benefits:


• 4.7N holding force provides secure grip for small parts • Polyurethane pad reduces abrasion and surface marking • Bellows pad design improves conformity on irregular surfaces • M4 connection enables use with Compact pneumatic fittings • Vacuum entry on TOP simplifies upright mounting

Applications


• Suitable for pick-and-place of delicate electronic components • Ideal for small-part handling in automated assembly lines • Used with robotic end-effectors for PCB component transfer • Can be used for holding tasks in electrical connector assembly

What connection options are available for integrating into existing vacuum lines?


The device accepts an M4 threaded vacuum connection suitable for Compact fittings and adaptors used in confined assemblies.

How does the pad material affect contact with sensitive surfaces?


The polyurethane composition offers a balance of flexibility and surface protection, reducing the risk of abrasion on delicate items.

Can the vacuum inlet orientation support vertical mounting on end-effectors?


Yes, the vacuum entry positioned on the TOP is intended to facilitate upright installation and straight vacuum routing to the actuator.

What physical form factor assists in handling small components?


The 10mm pad diameter creates a small contact footprint appropriate for fine-pitch and miniature parts without engaging adjacent features.

관련된 링크들