Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6

Subtotal (1 unit)*

₩60,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-8273
제조사 부품 번호:
ESS-20-CS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Diameter

20mm

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Vacuum Port

Series

ESS

Holding Force

8.2N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189401

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 20mm Pad Diameter, 8.2N Holding Force - ESS-20-CS, Numeric Part Number: 189401


This suction cup is a silicone bellows vacuum pad designed for automated handling and gripper systems. It connects via a top-entry vacuum port and is intended for machine-mounted pick-and-place and component transfer tasks within industrial automation environments.

Features and Benefits:


• Bellows profile absorbs misalignment and surface irregularities • Silicone material offers soft contact for delicate components • M6 connection enables Compact mounting and simple integration • Holding force 8.2N supports stable retention of small parts • Top-entry vacuum entry simplifies tubing routing on manipulators

Applications


• Suitable for pick-and-place of small electronic components • Ideal for end-effectors on assembly-line grippers • Used with robotic arms for PCB handling operations • Can be used for transferring delicate mechanical parts

What connection Interface does it require for installation?


It fits an M6 vacuum port, allowing direct screw-in attachment to compatible fittings and manifolds for Compact integration.

How does the pad material affect contact with parts?


Silicone provides a compliant contact surface that reduces marking and adapts to slight surface texture differences during gripping.

What operational behaviour should be expected from the bellows design?


The bellows profile permits compression and angular compliance, compensating for minor placement misalignments while maintaining vacuum-seal integrity.

Are there regulatory constraints relevant to material selection?


The product meets RoHS requirements, indicating the materials conform to restricted substance limits applicable in many industrial applications.

관련된 링크들