Festo 20 mm PUR Suction Cup ESS-20-EU M6

Subtotal (1 unit)*

₩33,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-8258
제조사 부품 번호:
ESS-20-EU
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Connection Size

M6

Pad Diameter

20mm

Product Type

Suction Cup

Pad Material

PUR

Connection Type

Vacuum Port

Series

ESS

Holding Force

17N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189339

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 20mm Pad Diameter, 17N Holding Force - ESS-20-EU


This suction cup is designed to provide reliable vacuum gripping in industrial automation and handling systems. It connects via a vacuum port and is intended for applications where a compact polyurethane pad is required to engage and retain objects using negative pressure. The connection is positioned on the top for straightforward integration with vertically oriented tubing or fittings.

Features and Benefits:


• M6 connection provides compact installation and secure fastening
• 17N holding force supports light-load pick-and-place operations
• Polyurethane pad resists wear and adapts to uneven surfaces
• RoHS-compliant construction minimises hazardous substances in assemblies
• Top-entry vacuum orientation simplifies vertical hose routing

Applications


• Suitable for small electronic component handling in pick-and-place
• Ideal for automated packaging of lightweight items
• Used with robotic end-effectors for parts presentation
• Can be used for assembly-line temporary retention tasks
• Appropriate for gripping curved or slightly irregular surfaces

How should the connection be oriented for best performance?


The vacuum inlet faces upwards, which is optimal for vertical tubing runs and reduces the risk of condensate entering the line.

What materials are compatible with the pad surface?


The polyurethane contact surface is suited to non-porous and semi-porous materials where some surface conformity aids sealing, but very abrasive substrates will increase wear.

How much load can be handled during dynamic movement?


With a static holding capability of 17N, allowances must be made for inertial forces during acceleration

system dynamics should keep peak forces below the static holding value.

What environmental or regulatory considerations affect selection?


The pad and components meet RoHS requirements, indicating restricted use of certain hazardous substances during manufacture, relevant for regulated assemblies.

관련된 링크들