Festo 15 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR G 1/8
- RS 제품 번호:
- 203-8218
- 제조사 부품 번호:
- VASB-15-1/8-NBR
- 제조업체:
- Festo
Subtotal (1 unit)*
₩28,560.00
단종되는 중
- 최종적인 73 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-8218
- 제조사 부품 번호:
- VASB-15-1/8-NBR
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Pad Diameter | 15mm | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | VASB | |
| Holding Force | 7.9N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 35411 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Pad Diameter 15mm | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series VASB | ||
Holding Force 7.9N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 35411 | ||
- COO (Country of Origin):
- DE
Festo Bellows NBR Suction Cup, 15 mm, 7.9 N Holding Force - VASB Series - VASB-15-1/8-NBR
Do you need a safe and secure way to lift, hold or transport heavy, awkward or delicate items? Use these bellows suction cups from Festo. They're ideal for handling domed, round and pliable workpieces without causing damage. They attach with minimum pressure and can absorb any alignment problems or uneven surfaces. The nitrile butadiene rubber (NBR) cup material is hardwearing and resistant to oil and chemicals, meaning you can be sure it's long-lasting. These suction cups have a designated holding force of 7.9 Newtons (N) and a diameter of 15 mm, so they can pick up heavy loads.
• Effective suction diameter of 12 mm
• Bellows pad type
• Ambient temperature range of -20°C to +80°C
• G 1/8 mounting thread
• G 1/8 vacuum connection
• Black in colour
Range Information
• Festo's VASB series suction cups offer outstanding functionality and quality
• A wide range to suit applications with various temperature ranges and workpiece surfaces
• A choice of 11 suction cup diameters
• A choice of round or bellows suction cup design with 1.5 convolutions
• Available in three materials (nitrile rubber, polyurethane and silicone) for use in a wide variety of applications
The Festo's suction cup is used with sealing ring which has nominal size 4 mm with suction cup diameter is 100 mm. It has position of connection on top and assembled in any position.
Ambient temperature -40 to 200 °C
관련된 링크들
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR 1/8 in
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-125-3/8-NBR G 3/8
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-100-1/4-NBR G 1/4
- Festo 75 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-75-1/4-NBR G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR 1/4 in G
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
- Festo 8 mm Cup Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR 5.5 mm
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8