Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-15X45-ON 6 mm
- RS 제품 번호:
- 202-2712
- 제조사 부품 번호:
- ESS-15X45-ON
- 제조업체:
- Festo
Subtotal (1 unit)*
₩78,880.00
재고있음
- 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2712
- 제조사 부품 번호:
- ESS-15X45-ON
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 6mm | |
| Connection Size | 6 mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M10 x 1 | |
| Series | ESS | |
| Holding Force | 32N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189415 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Suction Cup | ||
Pad Diameter 6mm | ||
Connection Size 6 mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M10 x 1 | ||
Series ESS | ||
Holding Force 32N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189415 | ||
- COO (Country of Origin):
- JP
Festo Suction Cup, 6mm Pad Diameter, 32N Holding Force - ESS-15X45-ON
For the safe lifting and moving of items in your industrial environment, turn to this suction cup from Festo. When it makes contact with the surface of a workpiece, its attached pump draws out air, creating a vacuum to ensure a secure grip on the object. Thanks to its oval shape, you can use this cup on slightly curved surfaces and with delicate objects made from materials such as glass and cardboard. Its broad operating temperature range between -10°C and +70°C means this is a suitable option for use in demanding settings.
• Built-in M10 threaded port for simple connection to vacuum
• NBR body is resistant to solvents and chemicals
• Flat-bottomed pad with a 6mm nominal size for reliable surface contact
Applications
• Assembly plants
• Airports and seaports
• Printing presses
• Warehouses
How reliable is this suction cup?
This unit has a holding force of 32N, so you can be confident it'll maintain a tight grip on the item you are lifting.
What measures should I take before using this suction cup?
Before you use this component, and to ensure maximum hold, it's advisable to ensure the surface of the suction cup and the object are clean.
관련된 링크들
- Festo Nitrile Rubber (NBR) Suction Cup ESS-25X75-ON 6 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-30X90-ON 6 mm
- Festo Flat Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON M6
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X20-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X10-ON
- Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-20X60-ON 6 mm
- Festo 6 mm Round Nitrile Rubber (NBR) Suction Cup ESS-6X10-ON M6
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESS-8X20-ON M6