- RS 제품 번호:
- 202-3251
- 제조사 부품 번호:
- MS6-SV-1/2-D-10V24-2M8-SO-AG
- 제조업체:
- Festo
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩929,034.59
수량 | 한팩당 |
1 + | ₩929,034.59 |
- RS 제품 번호:
- 202-3251
- 제조사 부품 번호:
- MS6-SV-1/2-D-10V24-2M8-SO-AG
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
Festo Pneumatic Soft-start Valve, 10 bar - MS Series - MS6-SV-1/2-D-10V24-2M8-SO-AG
Do you need to safely exhaust air from your pneumatic system before performing maintenance? Or ramp up the pressure in your system gradually to avoid damaging components once maintenance is complete? This pneumatic soft-start valve from Festo is the perfect tool for both jobs. Sensors detect the downstream pressure and automatically adjust the valve, so it's easy to ensure the system is exhausted or re-pressurised in a controlled, safe manner. It can be used as either a standalone device or as a component in a modular system.
Grid dimension is 62 mm
Inlet port type G 1/2 in female
Outlet tube size of 6 mm
Maximum operating pressure of 10 bar
Flow rate is 4300 l/min
Exhaust rate of 9000 l/min
Operating temperature range of -10°C to +50°C
IP65 rating for protection against nozzle-projected water and all dust
Inlet port type G 1/2 in female
Outlet tube size of 6 mm
Maximum operating pressure of 10 bar
Flow rate is 4300 l/min
Exhaust rate of 9000 l/min
Operating temperature range of -10°C to +50°C
IP65 rating for protection against nozzle-projected water and all dust
Range Information
Festo's MS series is a range of safety valves with soft-start and exhaust functions
They can be used as standalone devices or as part of a modular service unit
They include automatic pressure and flow-rate sensors for improved efficiency and ease of use
They can be used as standalone devices or as part of a modular service unit
They include automatic pressure and flow-rate sensors for improved efficiency and ease of use
The Festo soft-start/quick exhaust valve MS6-SV-1/2-D-10V24-2M8-SO-AG series MS has size 6.
Grid dimension 62 mm
Safety function (* Exhausting, * Prevention of unexpected start-up (pressurisation))
Safety Integrity Level (SIL) (* Exhausting / SIL 3, * Prevention of unexpected start-up (pressurisation)/SIL 3)
Safety function (* Exhausting, * Prevention of unexpected start-up (pressurisation))
Safety Integrity Level (SIL) (* Exhausting / SIL 3, * Prevention of unexpected start-up (pressurisation)/SIL 3)
사양
속성 | 값 |
---|---|
Manufacturer Series | MS |
Maximum Operating Pressure | 10 bar |
Type | Exhaust valve |
Flow Rate | 4300L/min |
Outlet Tube Size | 6mm |
Minimum Operating Pressure | 3.5bar |
Supply Inlet Port Thread Gender | Female |
Supply Inlet Port Thread Standard | G |
Supply Inlet Port Thread Size | 1/2 in |