Legris Pneumatic Soft Start Valve 1/4 in Threaded 10 bar 8 mm
- RS 제품 번호:
- 724-649
- 제조사 부품 번호:
- 7860 08 13
- 제조업체:
- Legris
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩134,380.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩134,380.00 |
| 12 + | ₩125,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-649
- 제조사 부품 번호:
- 7860 08 13
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | 7860 | |
| Inlet Connection Size | 1/4 in | |
| Sub Type | System Isolator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Size | 8 mm | |
| Minimum Operating Pressure | 1bar | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Soft Start Valve | ||
Series 7860 | ||
Inlet Connection Size 1/4 in | ||
Sub Type System Isolator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Size 8 mm | ||
Minimum Operating Pressure 1bar | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR




System Isolator
These are mounted on the system or machine FRL outlet and protect the whole downstream installation. Function is indicated with a gold coloured identification washer.
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.
When downstream pressure equals 2/3 of the supply pressure, full flow is automatically established
Fully adjustable to optimise air line pressurisation time
Soft start prevents shocks to system components which can occur when full working pressure is immediately introduced
관련된 링크들
- Legris Pneumatic Soft Start Valve 1/4 in Threaded 10 bar 8 mm
- Legris 7860 Series Soft Start Fitting Flow Regulator, Inlet Male, Threaded 10 10 mm
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 4000 L/min Threaded 16 bar
- SMC Pneumatic Soft Start Valve 3/8 in Threaded 10 bar
- SMC Pneumatic Soft Start Valve, 3269 L/min G 3/8 Threaded 10 bar
- Camozzi Pneumatic Soft Start for Valve 16 bar
- Festo Pneumatic Soft Start Valve 16 bar, 541498
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2