SMC VCHN Stainless Steel Pneumatic Silencer 50 bar Threaded R

Subtotal (1 unit)*

₩332,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩332,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7331
제조사 부품 번호:
VCHN4-14
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Connection Size

1 1/2 in R

Product Type

Pneumatic Silencer

Material

Stainless Steel

Series

VCHN

Thread Standard

R

Connection Type

Threaded

Noise Reduction

35dB

Overall Length

240mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

50 bar

Silencer Diameter

74 mm

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

RoHS

SMC VCHN Series Pneumatic Silencer, 35dB Noise Reduction, 1 1/2 inch R Connection Size - VCHN4-14


This pneumatic silencer reduces exhaust noise and protects downstream components in compressed-air systems. Constructed from corrosion-resistant stainless steel, it is designed for threaded installation into R-standard ports and performs across typical workshop temperatures. The unit is suited to industrial environments where controlled venting and noise attenuation are required without compromising flow integrity.

Features and Benefits:


• Reduces acoustic emissions by 35 dB for quieter operation
• Withstands up to 50 bar allowing high-pressure system use
• Operates between 5°C and 80°C across duty cycles
• Male R-threaded connection ensures secure threaded fit
• Thread size 1 1/2 in R permits robust pipework integration
• RoHS compliance supports safe material selection

Applications


• Suitable for compressor exhaust lines requiring noise control
• Ideal for pneumatic tool exhaust in manufacturing plants
• Used with high-pressure actuators needing vent silencing
• Can be used for laboratory test rigs with threaded ports
• Practical for maintenance rigs where corrosion resistance matters

What connection type does it require for installation?


It fits into a threaded R port using a male thread and mates with standard R female fittings.

How compact is the unit for confined installations?


The body spans 240mm overall length and has a 74mm external diameter, enabling installation in restricted runouts.

How does material selection affect longevity in harsh environments?


Stainless steel construction provides resistance to corrosive atmospheres and extends service life compared with non‑metallic alternatives.

Can the silencer cope with fluctuating system pressures?


Yes

it is rated to tolerate pressures up to 50 bar, accommodating intermittent high-pressure events without degradation.

관련된 링크들