SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- RS 제품 번호:
- 234-4177
- 제조사 부품 번호:
- ANB1-14
- 제조업체:
- SMC
Subtotal (1 unit)*
₩154,700.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-4177
- 제조사 부품 번호:
- ANB1-14
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Connection Size | 1 1/2 in R | |
| Product Type | Pneumatic Silencer | |
| Material | Polybutylene Terephthalate | |
| Series | ANB | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Noise Reduction | 38dB | |
| Overall Length | 271mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 38.1 mm | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Connection Size 1 1/2 in R | ||
Product Type Pneumatic Silencer | ||
Material Polybutylene Terephthalate | ||
Series ANB | ||
Connection Type Threaded | ||
Thread Standard R | ||
Noise Reduction 38dB | ||
Overall Length 271mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 38.1 mm | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC series ANB1 has a noise reduction effect of 38dB(A) and has a larger effective area with the same port size as series ANA1. It is also available for common exhaust from manifolds.
Noise Reduction Effect of 38dB(A)
관련된 링크들
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC ANA1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R