Norgren M/1500 Aluminium Exhaust Filter 10 bar Threaded G
- RS 제품 번호:
- 220-3862
- 제조사 부품 번호:
- M/1518
- 제조업체:
- Norgren
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩51,800.00
재고있음
- 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩51,800.00 |
| 5 - 9 | ₩50,760.00 |
| 10 + | ₩49,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3862
- 제조사 부품 번호:
- M/1518
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Exhaust Filter | |
| Connection Size | G 1 | |
| Material | Aluminium | |
| Series | M/1500 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Overall Length | 35mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 25.4 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Exhaust Filter | ||
Connection Size G 1 | ||
Material Aluminium | ||
Series M/1500 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Overall Length 35mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 25.4 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ISO, RoHS | ||
제외
- COO (Country of Origin):
- CN
IMI Norgren Replacement Filter Element, Exhaust Filter Type, G1 Thread - M/1500 Series - M/1518
When your pneumatic system's silencer is all choked up, refresh it with this replacement filter element from IMI Norgren. It keeps dirt from entering your system, which cuts friction out of the equation. This also limits wear and prevents blockages, so your air-driven devices last longer. The versatile part operates without a glitch in pressures between 0 and 10 bar, making it ideal for both low-pressure and high-pressure applications. Thanks to an aluminium alloy body (sintered bronze), it's safe to install in humid and damp conditions without risking corrosion.
Features & Benefits
• Reliable performance in a wide operating temperature range between -20°C and +80°C
• Multipurpose, as it processes mediums including compressed air and filtered, lubricated or non-lubricated inert gases
• Only 35mm long to take up minimal space in your setup
Applications
• Automated factory processes
• Railways
• Aerospace systems
• Medical devices
• Agricultural equipment
How do I install this replacement filter element?
It's easy to install the part, as you simply screw it into the port of your component. It has a G1 thread that's widely compatible with standard pneumatic connections.
관련된 링크들
- Norgren T20 Polyamide Exhaust Flow Regulator/Silencers 10 bar Threaded Metric
- Norgren T20 Polyamide Exhaust Flow Regulator/Silencers 10 bar Threaded G
- Norgren T20 Plastic Exhaust Flow Regulator/Silencers 10 bar Threaded G
- Norgren Quick Exhaust Valve x 14 bar Male A: Threaded B: Threaded 1/4 in
- Norgren Quick Exhaust Valve x 10 bar Female A: Threaded B: Threaded 1/8 in
- Norgren Quick Exhaust Valve x 10 bar Female A: Threaded B: Threaded 3/8 in
- Norgren Quick Exhaust Valve x 10 bar Female A: Threaded B: Threaded 1/2 in
- Norgren Quick Exhaust Valve x 10 bar Male A: Threaded B: Threaded 1/4 in