- RS 제품 번호:
- 398-9158
- 제조사 부품 번호:
- 61B2/BT000
- 제조업체:
- Norgren
- RS 제품 번호:
- 398-9158
- 제조사 부품 번호:
- 61B2/BT000
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- MX
제품 세부 사항
IMI Norgren Quick Exhaust Valve, 5 to 10 Bar Operating Pressure, R1/4 Thread - 61B2 Series - 61B2/BT000
Use this quick-exhaust valve from IMI Norgren to minimise the risk of excessively high pressures in your air-powered systems. It works with operating pressures between 5 and 10 bar so is a versatile option suited to low-pressure and medium-pressure systems. AS it's designed to automatically open if your system's air pressure rises above a pre-set limit, the valve ensures you have the instant air discharge capability needed for efficient operation.
Features & Benefits
Tamper-resistant brass body provides a reliable connection
Directly connects to equipment with a male-gendered R1/4 thread, making it compatible with many kinds of air-powered devices
Secure polyurethane ring creates an airtight seal when the valve is closed, eliminating wasteful air loss
Directly connects to equipment with a male-gendered R1/4 thread, making it compatible with many kinds of air-powered devices
Secure polyurethane ring creates an airtight seal when the valve is closed, eliminating wasteful air loss
Applications
Oil and gas industries
Process plants
Industrial cleaning
Process plants
Industrial cleaning
Is this exhaust valve suitable for high-temperature pneumatic conveying applications?
This valve is suitable for environmental temperatures between -40 and +230°C, meaning it's a reliable choice for intense applications like high-temperature conveyor systems. Its 'pop' action provides an instantaneous response to excessive air pressures to ensure maximum safety in applications with more severe risk factors, such as extreme temperatures.
사양
속성 | 값 |
---|---|
Threaded Connections | R 1/4 Male |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | 61B2 |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/4 in |
Minimum Operating Pressure | 5bar |
Threaded Connection Type | R |
Body Material | Brass |