Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS 제품 번호:
- 202-3098
- 제조사 부품 번호:
- U-1/2-20
- 제조업체:
- Festo
Subtotal (1 Bag of 20 units)*
₩434,180.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩434,180.00 | ₩21,708.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3098
- 제조사 부품 번호:
- U-1/2-20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Connection Size | 1/2 in G | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Series | U | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Overall Length | 88.1mm | |
| Maximum Operating Pressure | 10 bar | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 534225 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Connection Size 1/2 in G | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Series U | ||
Thread Standard G | ||
Connection Type Threaded | ||
Overall Length 88.1mm | ||
Maximum Operating Pressure 10 bar | ||
Thread Gender Male | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 534225 | ||
Festo Silencer, 10 Bar, G 1/2 Male - U Series - U-1/2-20
Choose this pneumatic silencer from Festo to reduce noise and avoid contamination at the exhaust ports of pneumatic components in factory automation settings. The unit is designed with a silencer insert made from lightweight polymer (PE) material that's exceptionally durable. It's suitable for use with compressed air and also works in lubricated systems, making it a versatile choice. This silencer is PTFE (polytetrafluoroethylene)-free to minimise environmental impact. The standard G 1/2 male threaded connection lets you install it quickly.
• Able to handle a wide operating temperature range of -10°C to +70°C, for use in a variety of industrial settings
• Low sound pressure levels of 82dB(A)
• Supplied in convenient packs of 20
Application Information
• Dispensing and vending machines
• Linear actuators
• Suspension systems
What factors should you consider when selecting pneumatic silencers?
The cleanliness of the air is an important factor to consider before fitting a silencer in your system. In contaminated air lines, silencers can affect the productivity of operation. Also note that you may need to compensate for the back pressure created by the silencer. It's best to choose a silencer with higher air-flow capacity.
관련된 링크들
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UO Polyethylene Pneumatic Silencer 8 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G