RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G
- RS 제품 번호:
- 176-2221
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩245,740.00
재고있음
- 80 개 단위 배송 준비 완료
- 추가로 2026년 12월 15일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩24,574.00 | ₩245,740.00 |
| 50 + | ₩20,226.00 | ₩202,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2221
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in | |
| Material | Stainless Steel | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 74dB | |
| Overall Length | 15mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 300°C | |
| Silencer Diameter | 17 mm | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in | ||
Material Stainless Steel | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 74dB | ||
Overall Length 15mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 300°C | ||
Silencer Diameter 17 mm | ||
Thread Gender Male | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
관련된 링크들
- RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0683 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- SMC VCHN Stainless Steel Pneumatic Silencer 50 bar Threaded R
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G