Festo U Polyoxymethylene Pneumatic Silencer 10 bar Threaded G
- RS 제품 번호:
- 136-6753
- Distrelec 제품 번호:
- 304-31-130
- 제조사 부품 번호:
- U-1/4-20
- 제조업체:
- Festo
Subtotal (1 Bag of 20 units)*
₩213,440.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩213,440.00 | ₩10,672.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6753
- Distrelec 제품 번호:
- 304-31-130
- 제조사 부품 번호:
- U-1/4-20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in G | |
| Material | Polyoxymethylene | |
| Series | U | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 76dB | |
| Overall Length | 57mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Model Number | 534223 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in G | ||
Material Polyoxymethylene | ||
Series U | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 76dB | ||
Overall Length 57mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
Model Number 534223 | ||
Festo U Series Pneumatic Silencers
Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.
This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.
Features and Benefit
• Free from Copper and PTFE
U
• Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
• Barbed connector connection PK-3, PK-4
• Noise level 65 dB(A) to 84 dB(A)
UC
• For solenoid valves CPE
• Threaded connection M5, M7, G1/8, G1/4, G3/8
• Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
• Noise level 58 dB(A) to 68 dB(A)
관련된 링크들
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Thermoplastic Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- SMC AN Polyacetal Pneumatic Silencer 10 bar Threaded Metric