SMC VR1210 Series, Pneumatic Logic Element Function Fitting 589 L/min 10 bar Max Operating Pressure
- RS 제품 번호:
- 456-968
- 제조사 부품 번호:
- EVR1210-F01
- 제조업체:
- SMC
Subtotal (1 unit)*
₩48,780.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-968
- 제조사 부품 번호:
- EVR1210-F01
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Logic Element Function Fitting | |
| Series | VR1210 | |
| Maximum Flow Rate | 589L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Logic Element Function Fitting | ||
Series VR1210 | ||
Maximum Flow Rate 589L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC relay valve designed to effectively manage pneumatic signal lines with precision and reliability. This innovative product features a robust construction that accommodates a range of tubing diameters, making it versatile for various applications. Engineered to operate efficiently under specific pressure conditions, it ensures a consistent flow rate while maintaining enhanced durability against wear and tear. The valve is suitable for environments that require tight control of pneumatic systems, offering an optimal solution for users seeking dependability and performance in their operations. With a compact design, it integrates seamlessly into existing systems, making adjustments straightforward without compromising on performance. Whether for industrial automation or other pneumatic applications, this relay valve represents cutting-edge technology that adapts to the users needs.
Offers precise control for pneumatic signal lines
Compact design for easy integration into various systems
Operates effectively across a wide range of tubing diameters
Durable construction that withstands wear and environmental challenges
Provides reliable performance under specified operating conditions
Facilitates quick adjustments in pneumatic applications
Enhances efficiency in industrial automation processes
관련된 링크들
- SMC VR1220 Series, Pneumatic Logic Element Function Fitting 589 L/min 10 bar Max Operating Pressure
- SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 420 L/min OR Logic Function 1 Mpa Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 480L/min Shuttle (OR), AND Logic Function 1 Mpa Max Operating Pressure
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 680L/min AND, Shuttle Logic Function 1 Mpa Max Operating Pressure
- SMC VR1220 Series, Pneumatic Shuttle Valve 589 L/min 10 bar Max Operating Pressure
- SMC VM Series, Pneumatic Shuttle Valve 210 L/min OR Logic Function 1 Mpa Max Operating Pressure