SMC VR1220 Series, Pneumatic Shuttle Valve 589 L/min 10 bar Max Operating Pressure
- RS 제품 번호:
- 457-117
- 제조사 부품 번호:
- VR1220-02
- 제조업체:
- SMC
Subtotal (1 unit)*
₩54,520.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-117
- 제조사 부품 번호:
- VR1220-02
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Shuttle Valve | |
| Series | VR1220 | |
| Maximum Flow Rate | 589L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Shuttle Valve | ||
Series VR1220 | ||
Maximum Flow Rate 589L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pneumatic shuttle valve is designed to optimise the flow of pneumatic signals with an innovative 3 ported check valve configuration. This versatile model allows for dual input with seamless switching between high pressure and low pressure environments, ensuring efficient signal management with minimal delay. Operating effectively within a pressure range of 0.05 to 1.0 MPa, it is engineered for versatility, making it ideal for various applications in industrial environments. The robust construction ensures high reliability, with high-quality materials that resist wear and tear over time. With a compact yet effective design, this valve easily fits into existing systems while demonstrating excellent flow characteristics.
Supports dual pressure inputs for greater operational flexibility
Low weight enhances ease of installation and maintenance
Constructed from high-grade materials for improved longevity
Temperature resistant, allowing for operation between –5 to 60°C
Compact design facilitates integration in limited spaces
Designed to simplify the management of pneumatic signals
Equipped with a visual indicator for clear operational status
Minimal maintenance required due to efficient design
관련된 링크들
- SMC VR1220 Series, Pneumatic Logic Element Function Fitting 589 L/min 10 bar Max Operating Pressure
- SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 680L/min AND, Shuttle Logic Function 1 Mpa Max Operating Pressure
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- SMC VR Series, Pneumatic Shuttle Valve 1058 L/min 10 bar Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 480L/min Shuttle (OR), AND Logic Function 1 Mpa Max Operating Pressure
- SMC VM Series, Pneumatic Shuttle Valve 440L/min OR Logic Function 1 Mpa Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 420 L/min OR Logic Function 1 Mpa Max Operating Pressure