Festo, NEBV Series, For Use With Field Device Side (For Connection Type A), Controller Side (For Connection Type B)

Subtotal (1 unit)*

₩39,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2847
제조사 부품 번호:
NEBV-B2W3F-P-K-0.3-N-M12W3
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable Lead

Series

NEBV

Connection Type A

Socket

For Use With

Field Device Side (For Connection Type A), Controller Side (For Connection Type B)

Connection Type B

M12 x 1

Length

300mm

Standards/Approvals

RoHS

Model Number

3679773

COO (Country of Origin):
CZ

Festo NEBV Series Cable Lead, 0.3m Length, M12 x 1 Connection Type - NEBV-B2W3F-P-K-0.3-N-M12W3, Numeric Part Number: 3679773


This cable lead connects field devices to controllers in industrial control systems, providing a short interconnection solution for sensor and actuator wiring. It features an M12 Interface on both ends and is designed for use where compact, reliable signal and power links are required in automated and electronic equipment.

Features and Benefits:


• M12 x1 connection on plug end enables secure threaded mating
• Socket connection on opposing end allows straightforward device interfacing
• 0.3m length reduces cable clutter and signal path resistance
• RoHS conformity supports environmentally restricted installations
• Designed for field device to controller wiring to simplify integration

Applications


• Suitable for sensor to controller signal links in factory automation
• Ideal for actuator wiring in Compact machinery installations
• Used with M12-equipped controllers in control panels
• Can be used for short patching between field units and I/O modules

Which end connects directly to a field-mounted device?


The socket end is intended for attachment to field-side equipment such as sensors or actuators.

Is this suitable for short patching inside control cabinets?


Yes, its 0.3m length makes it appropriate for short internal connections between controller terminals and adjacent devices.

What environmental compliance does it meet?


The construction adheres to RoHS requirements for restricted substances in electrical assemblies.

What connection types are provided for integration flexibility?


The assembly uses a socket at one end and an M12 x1 threaded plug at the other to match common industrial interfaces.

관련된 링크들