Festo, KMF Series, For Use With F Solenoids

Subtotal (1 unit)*

₩57,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3555
Distrelec 제품 번호:
302-18-161
제조사 부품 번호:
KMF-1-24DC-5-LED
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Plug Connector

Series

KMF

Connection Type A

Plug

Connection Type B

Plug-In

For Use With

F Solenoids

Length

5m

Standards/Approvals

IEC 60529, RoHS

Model Number

30937

COO (Country of Origin):
TR

Festo Plug Connector - KMF Series - KMF-1-24DC-5-LED


This plug connector from Festo is used to join valves in pneumatic systems. It has an LED switching position indicator that's suitable for use with automated factory machinery. The unit is supplied with a pre-assembled PVC (polyvinyl chloride) socket that's lightweight and highly resistant to abrasion. An IP67 rating for protection against dust and water means the connector can withstand high-pressure wash-downs. A cable is supplied with the component for easy installation.

• Yellow light colour

• Cable length of 5 m

• Mounting on solenoid valve with M3 central screw

• Plug socket electrical connection

• Nominal operating voltage of 24 V DC

• Cable diameter of 6 mm

• Bronze electrical contacts

• Polycarbonate and polyoxymethylene (POM) housing material

• Operating temperature range of -20°C to +80°C

• Weight of 320 g

Range Information


• Festo's range of KMF connectors is compatible with valves with an F solenoid coil and can be mounted via a central screw

• These units are available with three different cable lengths and with various rated operating voltages

• Protective earth connections are available with plug sockets for grounding

The Festo KMF series pre-assembled LED plug socket has a 5m cable length. This cable is suitable for F solenoids with M3 central screw in any assembly position . It has nominal operating voltage of 24 VDC.

Switching position indicator - LED

Electrical connection - Type C angled socket

Product weight - 200 g

관련된 링크들