Festo Mounting Kit, SMBR Series, For Use With Proximity Switch SMEO-4 and SMTO-4
- RS 제품 번호:
- 181-6194
- 제조사 부품 번호:
- SMBR-16
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,620.00
재고있음
- 16 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩20,620.00 | - |
| 5 - 9 | ₩20,120.00 | 2% |
| 10 + | ₩19,580.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6194
- 제조사 부품 번호:
- SMBR-16
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Sub Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | SMBR | |
| For Use With | Proximity Switch SMEO-4 and SMTO-4 | |
| Standards/Approvals | RoHS | |
| Contents | Mounting Kit | |
| Model Number | 19275 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Sub Type Mounting Kit | ||
Product Type Mounting Kit | ||
Series SMBR | ||
For Use With Proximity Switch SMEO-4 and SMTO-4 | ||
Standards/Approvals RoHS | ||
Contents Mounting Kit | ||
Model Number 19275 | ||
- COO (Country of Origin):
- TR
Festo SMBR Series Mounting Kit, For Use With Proximity Switch SMEO-4 and SMTO-4, RoHS Compliant Standard - SMBR-16
This mounting kit provides hardware to secure proximity switches in industrial sensing applications. Designed for use with specific Festo proximity switch types, the kit supplies the components required to install sensors reliably on machinery and fixtures. It is offered as a complete set to support straightforward attachment and alignment of proximity sensors in control and automation systems.
Features and Benefits:
• Compatible with SMEO-4 and SMTO-4 proximity switches for correct fit
• Contains mounting hardware supplied as a complete kit for installation
• Conforms to RoHS requirements to limit restricted substances
• Designed for use with SMBR sensor arrangements to match existing mounts
• Contains mounting hardware supplied as a complete kit for installation
• Conforms to RoHS requirements to limit restricted substances
• Designed for use with SMBR sensor arrangements to match existing mounts
Applications
• Used with SMEO-4 proximity switches in conveyor sensing setups
• Suitable for SMTO-4 installations on automated production lines
• Can be used for retrofitting existing SMBR sensor mounts
• Ideal for machine builders requiring standardised sensor mounting
• Suitable for SMTO-4 installations on automated production lines
• Can be used for retrofitting existing SMBR sensor mounts
• Ideal for machine builders requiring standardised sensor mounting
What does the kit include for mounting tasks?
The package contains the necessary mounting components presented as a single kit to attach proximity switches to mounting points without additional parts required.
Are these mounting components compatible with other sensor families?
They are intended for use with the specified proximity switch types and the SMBR mounting arrangement to ensure mechanical compatibility.
How does the kit support regulatory material restrictions?
The components are supplied in compliance with RoHS, indicating restricted hazardous substances are controlled within the parts.
Can this kit be used for field adjustments during commissioning?
The kit provides parts that permit alignment and securing of the sensor during set-up and commissioning of sensing positions.
관련된 링크들
- Festo Mounting Kit, SMBR Series, For Use With Proximity Switch SMEO-4 and SMTO-4
- Festo Mounting Kit SMBR-8-50, For Use With Proximity Switches SMT-8, Proximity Switches SME-8
- Festo, SMBR Series Mounting Kit, RoHS Compliant Standard
- Festo Mounting Kit, SMBR Series, For Use With SMAT Series Position Transmitter
- Festo SMEO-4U-K-LED-24 Round Proximity Sensor Bipolar SMEO 27V 27 V ac
- Festo Connection Kit SMBR-8-32, For Use With Proximity Switches SMT-8, Proximity Switches SME-8
- Festo Connection Kit SMBR-8-8, For Use With Proximity Switches SME-8, Proximity Switches SMT-8
- Festo Connection Kit SMBR-8-63, For Use With Proximity Switches SMT-8, Proximity Switches SME-8