현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 175-4545
- 제조사 부품 번호:
- SIM-M8-3GD-2,5-PU
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Sensor | |
| Series | SIM-M8 | |
| Connection Type A | Open Cable End | |
| Length | 1m | |
| Standards/Approvals | EN 61984, EN 61076-2-101 | |
| Model Number | 159420 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Sensor | ||
Series SIM-M8 | ||
Connection Type A Open Cable End | ||
Length 1m | ||
Standards/Approvals EN 61984, EN 61076-2-101 | ||
Model Number 159420 | ||
제외
- COO (Country of Origin):
- TR
Festo SIM-M8 Series Pneumatic Sensor, M8 3-Pin Socket Connector Type, - SIM-M8-3GD-2,5-PU, Numeric Part Number:159420
This pneumatic sensor is designed for use in automation applications, providing accurate and reliable performance in industrial settings. The device integrates seamlessly with M8 3-pin sockets, ensuring a straightforward connection for various pneumatic sensor accessories. Its operating voltage range accommodates both AC and DC applications, enhancing versatility and efficiency in diverse environments.
Features & Benefits
• Compact design permits easy installation in confined spaces
• Operating voltage range from DC 0V to 60V for flexible applications
• High surge strength of 1.5 kV for robust protection
• M8 connector type provides reliable electrical connections
• Cable length of 2.5m allows for flexible positioning
• IP65 and IP68 protection classes safeguard against dust and water ingress
Applications
• Used for connecting sensors in pneumatic systems
• Ideal for automation tasks requiring precise control
• Integrated into machinery for monitoring and control functions
• Suitable for harsh environments with fluctuating temperatures
What are the key electrical specifications of this product?
It supports an operating voltage range of DC 0 to 60 V and AC 0 to 60 V. The acceptable current load is 3 A at an ambient temperature of 40 °C, ensuring reliable operation under standard conditions.
What is the environmental durability of this component?
The product features a broad temperature range, operating efficiently from -25 °C to 70 °C. Its materials are classified for moderate corrosion resistance, making it suitable for varied industrial settings.
How does the protection class benefit the sensor's performance?
With both IP65 and IP68 ratings, it protects against dust ingress and moisture, which is crucial for maintaining performance in challenging conditions, ensuring longevity and reliability.
관련된 링크들
- Festo, SIM-M8 Series
- Festo SIM Series Connecting Cable
- Festo, SIM-M12 Series, For Use With Controller Side, Field Device Side
- Festo SIM Series Connecting Cable, 0 → 60 V
- Festo Connecting Cable Pneumatic Sensor, IP65, IP67, IP68, 0 → 250 V ac/dc, SIM-M12, 159429
- Festo Female 8 way M12, Straight to 8 way Pigtail, Straight Connector Cable, 5 m
- Festo Connecting Cable Pneumatic Sensor, IP65, IP68, IP69K, 10 → 30 V dc, SIM-M8, 159427
- Festo Connecting Cable Pneumatic Sensor, IP65, IP68, IP69K, 10 → 30 V dc, SIM-M8, 159426