Festo Connector Assembly, NECU Series, For Use With Fieldbuses

Subtotal (1 unit)*

₩121,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 15 개 단위 배송
  • 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6867
제조사 부품 번호:
NECU-M-S-D12G4-C2-ET
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Sub Type

Connector Assembly

Product Type

Connector Lead

Series

NECU

For Use With

Fieldbuses

Standards/Approvals

RoHS

Model Number

543109

Contents

Connector Assembly

COO (Country of Origin):
HU

Festo NECU Series Connector Lead, IP67, 0.14 to 0.75mm² Cross Section - NECU-M-S-D12G4-C2-ET, Numeric Part Number: 543109


This robust M12 connector plug ensures reliable electrical connections with an operational voltage range of 0 V to 250 V for both DC and AC. It features an IP67 rating, providing protection against dust and water ingress, and weighs just 44.3 g for easy integration into systems.

Features & Benefits


• Compliant with EN 61076-2-101 standards

• High surge immunity up to 2.5kV for enhanced safety

• Operational voltage range up to 250V

• IP67 rating for resistance to dust and water

• RoHS-compliant materials for environmental safety

• Gold-plated brass contacts for superior conductivity

Applications


• Connecting automation devices in industrial settings

• Data transmission in fieldbus systems

• Screw terminal connections in various applications

• Machinery control in harsh environments

Is it suitable for high-temperature environments?


Yes, it operates efficiently within -25°C to 85°C.

Is the connector lead compliant with UK regulations?


Yes, it meets CE marking requirements for electrical equipment.

What materials are used in the housing?


The housing is made from die-cast zinc with nickel plating.

관련된 링크들