Festo Sensorbox, SRBC Series, For Use With Actuator
- RS 제품 번호:
- 650-884
- 제조사 부품 번호:
- SRBC-CA3-YR90-N-20N-ZC-C2P20-EX6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩372,840.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
- 추가로 2026년 12월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩372,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 650-884
- 제조사 부품 번호:
- SRBC-CA3-YR90-N-20N-ZC-C2P20-EX6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Limit Switch Accessory | |
| Sub Type | Sensorbox | |
| Series | SRBC | |
| For Use With | Actuator | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 3482807 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Limit Switch Accessory | ||
Sub Type Sensorbox | ||
Series SRBC | ||
For Use With Actuator | ||
Standards/Approvals RoHS-compliant | ||
Model Number 3482807 | ||
- COO (Country of Origin):
- IT
Festo SRBC Series Limit Switch Accessory, For Use With Actuator, Sub Type Sensorbox - SRBC-CA3-YR90-N-20N-ZC-C2P20-EX6, Numeric Part Number:3482807
This limit switch accessory provides actuator position sensing via a Compact sensor box designed for integration with valve or damper actuators in industrial settings. It offers a concise solution for detecting end positions and relaying status to control systems while complying with environmental restriction directives.
Features and Benefits:
• RoHS-compliant construction reduces hazardous substance risk and supports environmental targets
• Compact form factor enables space-efficient mounting on actuator assemblies
• Designed for electrical position signalling to support automated control loops
• Compact form factor enables space-efficient mounting on actuator assemblies
• Designed for electrical position signalling to support automated control loops
Applications
• Used with actuators for end-position detection in process plants
• Suitable for industrial actuator limit switch integration on valves
• Can be used for retrofit sensor box installation in control cabinets
• Suitable for industrial actuator limit switch integration on valves
• Can be used for retrofit sensor box installation in control cabinets
How does it Interface electrically with an actuator?
It provides discrete position contacts intended to be wired into actuator control circuits for open/closed status signalling.
What environmental compliance is included?
The component meets RoHS requirements restricting specific hazardous substances in electrical equipment.
관련된 링크들
- Festo 10 Pin Screwed Terminal On Flange Sensorbox Pneumatic Cylinder & Actuator Switch SRBC Series, 3V LED Indicator
- Festo 10 Pin Screwed Terminal On Flange Sensorbox Pneumatic Cylinder & Actuator Switch SRBC Series, 4V LED Indicator
- Festo Terminal Strip Switch Pneumatic Switch SRBC Series, 8.2V dc
- Festo Screw Terminal, Terminal Strip Optional Switch Switch Box SRBC Series, 8.2V dc
- Festo Plug Switch Pneumatic Switch SRBC Series, 8.2V dc
- Festo Screw Pneumatic Sensor, IP67 30V dc, SRBC, 3482808
- Festo Screw Terminal Flange NO Sensorbox Limit Switch, 230V ac
- Festo Terminal Strip Switch Pneumatic Switch SRBC Series, 30V dc